A 1355 | METREL
GPS receiver, for analyzer, A 1355
Order No.: 27K1175
EAN: 3831063417118
MPN:
A 1355
20991787
As a private customer, you can buy this item as soon as we have it back in stock.
GPS receiver , A 1355, METREL
GPS Synchronization unit for ensuring exact date and time, which guaranties that the time clock uncertainty of the Metrel power quality analyzers does not exceed ±10 ms for 50 Hz signals, according to IEC 61000-4-30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GPS receiver | |
| Suitable for | analyzer |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |