A 1333 | METREL
Shunt resistance, for test resistance measurement, A 1333
Order No.: 27K1168
EAN: 3831063417347
MPN:
A 1333
20991808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.1725 € *
Standard delivery time from the manufacturer is: On Request
Shunt, A 1333, Metrel
The Metrel A 1333 is a 750µΩ resistance shunt used to verify the correctness of micro ohmmeters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt resistance | |
| Suitable for | test resistance measurement |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |