A 1268 | METREL
Brush probe, 4 mm socket for MI 3360|MI 3309 BT|MI 3311|MI 3394|MI 3321, A 1268
Order No.: 27K1139
EAN: 3831063417439
MPN:
A 1268
20991435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.68 € *
Standard delivery time from the manufacturer is: On Request
Probe, A 1268, Metrel
Test probe, brush-shaped, provides good galvanic contact when measuring on rotating parts, flat surfaces, bolted connections and the like. Equipped with standard 4 mm plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush probe | |
| Version | 4 mm socket | |
| Suitable for | MI 3360|MI 3309 BT|MI 3311|MI 3394|MI 3321 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |