A 1207 | METREL
Three-phase adapter, for spare leakage current, A 1207
Order No.: 27K1135
EAN: 3831063412434
MPN:
A 1207
20991243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
458.15 € *
Standard delivery time from the manufacturer is: On Request
Three-phase current adapter, A 1207, Metrel
The 3-phase adapter for substitute leakage current, insulation resistance and continuity measurements on electrical loads equipped with 16A and 32A CEE 3P sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase adapter | |
| Suitable for | spare leakage current |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |