A 1201 | METREL
Telescopic rod, for insulation resistance/continuity measurement, A 1201
Order No.: 27K1132
EAN: 3831063422969
MPN:
A 1201
20991363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.50 € *
Standard delivery time from the manufacturer is: On Request
Telescope bar, A 1201, Metrel
Insulated rod enables insulation resistance and continuity measurement on hard-to-reach objects, e.g. luminaires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rod | |
| Suitable for | insulation resistance/continuity measurement |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |