A 1171 | METREL
USB adapter, for measuring devices without USB input, A 1171
Order No.: 27K1121
EAN: 3831063418801
MPN:
A 1171
83005380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.3934 € *
Standard delivery time from the manufacturer is: On Request
Adapter, A 1171, Metrel
RS232 / USB adapter for instruments without USB communication port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB adapter | |
| Suitable for | measuring devices without USB input |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |