A 1067 | METREL
Measuring lead, 1.5 m for measuring instruments, A 1067
Order No.: 27K1090
EAN: 3831063421078
MPN:
A 1067
20992021
As a private customer, you can buy this item as soon as we have it back in stock.
Test lead, A 1067, METREL
Test lead with probe enables fast and accurate fuse finding and current circuit allocation. To be used with A 1191.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | 1.5 m | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |