A 1059 | METREL
Single phase plug, for insulation resistance/continuity measurement, A 1059
Order No.: 27K1086
EAN: 3831063419099
MPN:
A 1059
20691868
Adapter, A 1059, Metrel
Single phase plug 16 A CEE for insulation resistance and continuity measurements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single phase plug | |
| Suitable for | insulation resistance/continuity measurement |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| MSL | MSL 1 |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |