A 1055 | METREL
Test cable, 2 x 1.5 m for measuring instruments, A 1055
Order No.: 27K1085
EAN: 3831063421368
MPN:
A 1055
20991555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.69 € *
Standard delivery time from the manufacturer is: On Request
Test lead, A 1055, METREL
2-wire test lead for continuity and insulation resistance measurements on electrical installations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test cable | |
| Version | 2 x 1.5 m | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |