A 1013 | METREL
Crocodile clip, CAT III 1000V for measuring instruments, A 1013
Order No.: 27K1070
EAN: 3831063419501
MPN:
A 1013
20991907
As a private customer, you can buy this item as soon as we have it back in stock.
Crocodile clip, A 1013, METREL
This crocodile clip assures secure and permanent contact during the measurement on bus bars, fixing screws, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crocodile clip | |
| Version | CAT III 1000V | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |