MD 9016 | METREL
Digital multimeter MD 9016, 8 A(DC), 8 A(AC), 1000 VDC, 1000 VAC, 60 nF to 3000 µF, CAT II 1000 V, CAT III 600 V
Order No.: 27K1284
EAN: 3831063419891
MPN:
MD 9016
20991942
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.80 € *
Standard delivery time from the manufacturer is: On Request
Multimeter, MD 9016, Metrel
The MD 9016 digital multimeter is a perfect combination of size, innovative features and integrated PC communication. It is capable of detecting and diagnosing most electrical and electro-technical problems. The display with large, easy-to-read digits and one-hand operation make the MD 9016 an extremely user-friendly instrument. This compact instrument combines a high level of functionality with small size and portability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | No | |
| max. measured current value (DC) | 8 A | |
| max. measured current value (AC) | 8 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 60 nF to 3000 µF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |