MD 9010 | METREL
Digital multimeter MD 9010, 2 mA(DC), 2 mA(AC), 600 VDC, 600 VAC, 50 nF to 2000 µF, CAT II 600 V, CAT III 300 V
Order No.: 27K1283
EAN: 3831063413677
MPN:
MD 9010
20991443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: On Request
Multimeter, MD 9010, Metrel
The MD 9010 is one of the smallest and lightest of our digital multimeters. The MD 9010 can be used for a wide range of applications. The high accuracy, LCD display and features such as non-contact voltage detection and an autocheck function make the multimeter extremely versatile and affordable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 2 mA | |
| max. measured current value (AC) | 2 mA | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 50 nF to 2000 µF | |
| max. resistance range | 6 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |