MI 3252 | METREL
Micro Ohmmeter MI 3252, CAT IV 50 V, 230 V (AC)
NCNR (non cancelable / non returnable)
Micro Ohmmeter, MI 3252, Metrel
The MI 3252 MicroOhm 100A is a portable low resistance ohmmeter for measuring low contact resistances of circuit breakers, switches and busbar connections using a test current from 100 mA to 100 A. The 4-wire Kelvin test method used ensures very high accuracy of results (0.25%) due to the elimination of test lead resistance. The instrument can be operated from the mains or from the internal battery. The PC SW HVLink PRO supplied as a standard accessory allows downloading, analysis and export of test results as well as printing of test reports.
| Filter | Property | Value |
|---|---|---|
| Product type | micro Ohmmeter | |
| Version | CAT IV 50 V, 230 VAC | |
| Resistance Range | 10 μΩ to 20 Ω |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| MSL | MSL 1 |
| Country of origin | SI |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |