A 1450 | METREL
PA Label, white, roll with 2600 pcs, A 1450
Order No.: 27K1211
EAN: 3831063422020
MPN:
A 1450
20992069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.90 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | S 2062 | |
| Colour | white | |
| Material | PA | |
| Number of labels | 2600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |