A 1106 | METREL
PA barcode labels, (L x W) 180 x 160 mm, white, roll with 1000 pcs, A 1106
Order No.: 27K1098
EAN: 3831063420231
MPN:
A 1106
20991368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.01 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | barcode labels | |
| Packaging | roll | |
| Suitable for | A 1276, A 1318 | |
| Colour | white | |
| Material | PA | |
| Length | 180 mm | |
| Width | 160 mm | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |