A 1315K | METREL
Cable test badge, Ø 160 mm, (W) 37 mm, A 1315K
Order No.: 27K1160
EAN: 4099891425197
MPN:
A 1315K
SH-99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.04 € *
Standard delivery time from the manufacturer is: On Request
Cable test tag, A 1315K, METREL
Cable test tag, Ø 160 mm, (W) 37 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable test badge | |
| Number of labels | 100 | |
| Colour | gray | |
| diameter | 160 mm | |
| Width | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |