A 1315/30 | METREL
Inspection label, (L x W) 180 x 160 mm, vinyl, A 1315/30
Order No.: 27K1159
EAN: 4099891425180
MPN:
A 1315/30
20991711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inspection label | |
| Number of labels | 100 | |
| Colour | white on blue | |
| Material | vinyl | |
| Length | 180 mm | |
| Width | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |