A 1315/20 | METREL
Inspection label, (L x W) 70 x 70 mm, vinyl, A 1315/20
Order No.: 27K1158
EAN: 4099891425173
MPN:
A 1315/20
SH-97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.47 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inspection label | |
| Number of labels | 100 | |
| Colour | black | |
| Material | vinyl | |
| Length | 70 mm | |
| Width | 70 mm | |
| Operational temperature | -40 °C to 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |