MD 9240 | METREL

TRMS power amperemeter MD 9240, 1000 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V

Order No.: 27K1294
EAN: 3831063413646
MPN:
MD 9240
20991446
MD 9240 METREL Clamp Meters Image 1
MD 9240 METREL Clamp Meters Image 2
MD 9240 METREL Clamp Meters Image 3
Image may differ

Current clamp, MD 9240, Metrel

The MD 9240 is a high quality and extremely easy to use current clamp meter. The MD 9240 provides TRMS AC current measurement up to 1000 A, AC and DC voltage measurement, single-phase power analysis, temperature measurement and more. This makes the current clamp suitable for maintenance and testing of distribution systems, switchgear and motors, or installations where the utility grid is heavily loaded with harmonics.

Technical specifications
Filter Property Value
Product type power amperemeter
TRMS possible Yes
Surge voltage category CAT III 600 V
max. measured current value (AC) 1000 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 999.9 Ω
min. Measured value (frequency) 500 Hz
max. measured value (frequency) 3.1 kHz
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15