MD 9226 | METREL
Clamp multimeter MD 9226, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 35 mm, CAT III 600 V, CAT IV 300 V
Order No.: 27K1292
EAN: 3831063425182
MPN:
MD 9226
20992365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.10 € *
Standard delivery time from the manufacturer is: On Request
Multimeter, MD 9226, Metrel
The MD 9226 is a professional DC and TRMS AC clamp meter capable of measuring capacitance and frequency. It is equipped with a built-in VFD function that enables the instrument to measure true values in accordance with frequency. The MD 9226 has a variety of additional features, including peak, data and MAX hold functions, auto power off, auto ranging and a relative zero function. It uses state-of-the-art measurement technology and is housed in a rugged, industrial-grade enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp multimeter | |
| TRMS possible | No | |
| Pliers opening | 35 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |