A 1503 | METREL
Current clamp
Order No.: 27K1226
EAN: 4099891457754
MPN:
A 1503
20992686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
583.10 € *
Standard delivery time from the manufacturer is: On Request
Current clamp, A 1503, Metrel
Single-phase flexible current clamp (Rogowski coil) with three selectable measuring ranges (sensor length - 90 cm, max. conductor diameter - 27 cm). Does not require external power supply as it is powered by the meter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |