A 1502 | METREL
Current clamp
Order No.: 27K1225
EAN: 4099891457747
MPN:
A 1502
20992685
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
559.30 € *
Standard delivery time from the manufacturer is: On Request
Current clamp, A 1502, Metrel
Single-phase flexible current clamp (Rogowski coil) with three selectable measuring ranges (sensor length - 48 cm, max. conductor diameter - 14 cm). Does not require external power supply as it is powered by the meter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |