A 1445 | METREL
Current clamp
Order No.: 27K1208
EAN: 4099891457723
MPN:
A 1445
20050917
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
511.70 € *
Standard delivery time from the manufacturer is: On Request
Current clamp, A 1445, Metrel
Single-phase, intelligent, flexible current clamp (Rogowski coil) with three selectable measuring ranges Probe length: 61 cm; maximum conductor size: 190 mm. The current clamp is automatically recognized by the meter. The clamp does not require an external power supply as it is powered by the meter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |