A 1019 | METREL
Clamp
Order No.: 27K1076
EAN: 3831063421498
MPN:
A 1019
20990602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
398.65 € *
Standard delivery time from the manufacturer is: 1 Week
Clamp, A 1019, Metrel
Current clamp 1000 A / 1 A with jaw opening 52 mm for general current measurements and in combination with A 1018 for earth resistance measurement without breaking the loop.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | Yes | |
| max. resistance range | 67 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |