UFTC-7CN04 | METCAL
Soldering tip, conical, Ø 0.4 mm, (L) 5 mm, 413 °C, UFTC-7CN04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8170 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering tip, UFTC-7CN04, METCAL
UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MX-500, MX-5200 | |
| diameter | 0.4 mm | |
| Length | 5 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |