UFTC-7CH06 | METCAL
Soldering tip, chisel shaped, (L x W) 5 x 0.6 mm, 413 °C, UFTC-7CH06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8170 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering tip, UFTC-7CH06, METCAL
UFTC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | MX-500, MX-5200 | |
| Length | 5 mm | |
| Width | 0.6 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |