UFT-7PW2954C | METCAL
Desoldering tip, (L) 5.4 mm, 413 °C, UFT-7PW2954C, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
112.217 € *
Standard delivery time from the manufacturer is: 3 Weeks
Desoldering tip, UFT-7PW2954C, METCAL
UFT-Tweezer Tip Cartridges are the Ultrafine tweezer tip for the Metcal CV-5200 and CV-500 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | MX-500, MX-5200 | |
| Length | 5.4 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |