UFC-6CH9006S | METCAL
Soldering tip, chisel shaped, (L x W) 9 x 0.6 mm, 357 °C, UFC-6CH9006S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.03 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering tip, UFC-6CH9006S, METCAL
UFC-Ultrafine Solder Tip Cartridge is the standard soldering tip for the Metcal CV-5200 and CV-500 series soldering systems. Can be used with leaded and lead-free solder. The SmartHeat-Technology automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | MX-500, MX-5200 | |
| Length | 9 mm | |
| Width | 0.6 mm | |
| max. operating temperature | 357 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |