TTP-BLH50 | METCAL
Soldering tip, blade shape, Ø 1.4 mm, TTP-BLH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.57 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, TTP-BLH50, METCAL
Rework Cartridge, Tweezer, Blade, 16 mm.
The TTP-BLH50 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | MFR series | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |