TFP-BLH40 | METCAL
Soldering tip, blade shape, (L x W) 13 x 6.35 mm, TFP-BLH40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.3190 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, TFP-BLH40, METCAL
Rework Cartridge, Tweezer, Blade, 6.35 mm.
The TFP-BLH40 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | MFR-1140, MFR-2241, tweezer MFR-H4-TW, tweezer-kit MFR-UK4 | |
| Length | 13 mm | |
| Width | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |