TCP-BLP1 | METCAL
Desoldering tip, conical, (L) 14 mm, 450 °C, TCP-BLP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.327 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, TCP-BLP1, METCAL
Rework Cartridge, Tweezer, Blade, 1.0 mm.
The TCP-BLP1 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | MFR-1100, MFR-2200, MFR-H4-TW | |
| Length | 14 mm | |
| max. operating temperature | 450 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |