TCP-BLH60 | METCAL
Desoldering tip, (T x L) 0.8 x 20.6 mm, 450 °C, TCP-BLH60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.57 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, TCP-BLH60, METCAL
Rework Cartridge, Tweezer, Blade, 20.6 mm.
The TCP-BLH60 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Thickness | 0.8 mm | |
| Length | 20.6 mm | |
| max. operating temperature | 450 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |