STP-CN10 | METCAL
Soldering tip, conical, (T x W) 1 x 1 mm, 330 °C, STP-CN10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.942 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solder Cartridge, STP-CN10, METCAL
Solder Cartridge, Conical, 1.0 mm.
The STP-CN10 is the standard soldering tip, it can be used with leaded and lead-free solder. It adjusts power levels automatically based on the demand of the application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
| Thickness | 1 mm | |
| Width | 1 mm | |
| max. operating temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |