STP-CN04 | METCAL
Soldering tip, conical, (T x L) 0.4 x 8.6 mm, 330 °C, STP-CN04
NCNR (non cancelable / non returnable)
Solder tip cartridges, STP-CN04, Metcal
SxP-Solder Tip Cartridges are the standard soldering tip range for the Metcal MFR-1110, MFR-2210 and MFR-1351-series soldering systems. The second letter in the part number designates the temperature series. The SFP temperature series are nominally 390 ˚C. Metcal recommends the SFP-series for most applications. However, Metcal offers a higher temperature series designated SCP, nominally 450 ˚C, for high temperature and thermally demanding applications. STP-series are nominally 330 ˚C for light load application. Can be used with leaded and lead-free solder. The Metcal "SmartHeat®-Technology" adjusts power levels automatically based on the demand of the application.
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
| Thickness | 0.4 mm | |
| Length | 8.6 mm | |
| max. operating temperature | 330 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |