SSC-774A | METCAL
Soldering tip, conical, (T) 1.4 mm, 412 °C, SSC-774A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering Cartridge, SSC-774A, METCAL
Soldering Cartridge, Conical, Sharp, 1.4 mm.
The SSC-774A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MFR-1160, MFR-1161 | |
| Thickness | 1.4 mm | |
| max. operating temperature | 412 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |