SSC-767A | METCAL
Soldering tip, hoof shape, (T x L x W) 1.27 x 17.8 x 1.27 mm, 412 °C, SSC-767A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.911 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, SSC-767A, METCAL
Rework Cartridge, Hoof 1.27 mm.
The SSC-767A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | hoof shape | |
| Suitable for | SP-200, MFR-1160, solder pen SP-HC1, MFR-H6-SSC | |
| Thickness | 1.27 mm | |
| Length | 17.8 mm | |
| Width | 1.27 mm | |
| max. operating temperature | 412 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |