SSC-739A | METCAL
Soldering tip, blade shape, (W) 2.3 mm, 413 °C, SSC-739A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.911 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, SSC-739A, METCAL
Rework Cartridge, Hoof 2.3 mm.
The SSC-739A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | MFR-1160, MFR-1161 | |
| Width | 2.3 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |