SSC-736A | METCAL
Soldering tip, chisel shaped, (L x W) 9.9 x 2.5 mm, 413 °C, SSC-736A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.823 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering Cartridge, SSC-736A, METCAL
Soldering Cartridge, Chisel 2.5 mm, 30°
The SSC-736A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | SP-200, MFR-1160, solder pen SP-HC1, MFR-H6-SSC | |
| Length | 9.9 mm | |
| Width | 2.5 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |