SSC-690A | METCAL
Soldering tip, conical, (T x L x W) 0.25 x 13.2 x 0.25 mm, 330 °C, SSC-690A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.512 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering Cartridge, SSC-690A, METCAL
Soldering Cartridge, Conical, Micro Fine, 0.25 mm.
The SSC-690A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | SP-200, MFR-1160, solder pen SP-HC1, MFR-H6-SSC | |
| Thickness | 0.25 mm | |
| Length | 13.2 mm | |
| Width | 0.25 mm | |
| max. operating temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |