SMTC-0147 | METCAL

Soldering tip, Ø 3.3 mm, (L) 17.78 mm, 330 °C, SMTC-0147

Order No.: 12L7800
MPN:
SMTC-0147
Series: SMTC
SMTC-0147 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SMTC-0147 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.721 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.721 €

SMTC Rework Cartridge, SMTC-0147, METCAL

STTC-, SMTC-Solder Tip Cartridges are the standard soldering tip range for the Metcal MX-500, MX-5200 and MX-5200 series soldering systems. All cartridges are available in 3 temperature ranges, 600-series nominally 330 ˚C, 700-series nominally 390 ˚C and 800-series nominally 450 ˚C. The temperature/series is designated by the by the first digit following the dash in the part number. e.g. 600-series is STTC/SMTC-0xxx, 700-series is STTC/SMTC-1xxx and 800-series is STTC/SMTC-8xxx. Metcal recommends the 700-series for the majority of applications. The 600-series for light load or low temperature applications, 800-series for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal "SmartHeat®-Technology" automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version soldering tip
Suitable for MX-500, MX-5200, MX-5200
diameter 3.3 mm
Length 17.78 mm
max. operating temperature 330 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes