SFV-WV20 | METCAL
Soldering tip, conical, (T x L x W) 2 x 13.8 x 2 mm, SFV-WV20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework tip, SFV-WV20, METCAL
Rework Tip, Conical, Wave Hoof, 2.0 mm.
The SFV-WV20 rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2 | |
| Thickness | 2 mm | |
| Length | 13.8 mm | |
| Width | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |