SFV-DRH430AR | METCAL
Soldering tip, blade shape, (W) 3 mm, SFV-DRH430AR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework tip, SFV-DRH430AR, METCAL
Rework Tip, Hoof, Drag, 3.0 mm.
The SFV-DRH430AR rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2 | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |