SFP-WV20 | METCAL
Soldering tip, hoof shape, (T x L x W) 2 x 11.6 x 2 mm, 421 °C, SFP-WV20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.454 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, SFP-WV20, METCAL
Rework Cartridge, Concave Hoof, 2.0 mm.
The SFP-WV20 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | hoof shape | |
| Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
| Thickness | 2 mm | |
| Length | 11.6 mm | |
| Width | 2 mm | |
| max. operating temperature | 421 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |