SFP-DRH35 | METCAL
Soldering tip, conical, (T x L x W) 3.5 x 17.8 x 3.5 mm, 421 °C, SFP-DRH35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.295 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rework Cartridge, SFP-DRH35, METCAL
Rework Cartridge, Hoof, 3.5 mm.
The SFP-DRH35 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
| Thickness | 3.5 mm | |
| Length | 17.8 mm | |
| Width | 3.5 mm | |
| max. operating temperature | 421 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |