SCV-CHB15 | METCAL
Soldering tip, chisel shaped, (W) 1.5 mm, 450 °C, SCV-CHB15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.541 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering tip, SCV-CHB15, METCAL
Soldering Tip, Chisel, Bent, 1.5 mm.
The SCV-CHB15 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2 | |
| Width | 1.5 mm | |
| max. operating temperature | 450 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |