RCP-SL1 | METCAL
Soldering tip, SMD, (W) 1.78 mm, RCP-SL1
NCNR (non cancelable / non returnable)
Solder tip cartridges, RCP-SL1, Metcal
RxP-Blade/Quad Solder Tip Cartridges are the rework tips for the Metcal MFR-series soldering systems. The second letter in the part number designates the temperature series. RFP-Cartridges are nominally 390 ˚C. Metcal recommends the RFP temperature series for most applications. However, there is a higher temperature range designated RCP, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology“ will adjust the power levels during soldering to suit the application.
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | SMD | |
| Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
| Width | 1.78 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |