HN-120KIT-6 | METCAL
Nozzle kit, round shape, 450 °C, HN-120KIT-6
Order No.: 03L5533
EAN: 4099891393410
MPN:
HN-120KIT-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.055 € *
Standard delivery time from the manufacturer is: 5 Weeks
Hot Air Nozzle, HN-120KIT-6, METCAL
HN-120KIT-6, Hot Air Nozzle.
Nozzle for the HCT2-200 and HCT2-120 system for rework under a microscope
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nozzle kit | |
| Peak type | round shape | |
| Suitable for | HCT2-120 digital hot air pencil | |
| max. operating temperature | 450 °C | |
| Power | 75 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |