H-Q10 | METCAL

Nozzle kit, (L x W) 210 x 13.4 mm, 500 °C, H-Q10

Order No.: 03L5504
EAN: 4099891393212
MPN:
H-Q10
Series: HCT
H-Q10 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
136.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.85 €

Nozzle, H-Q10, METCAL

H-Q10, Nozzle, 13.4 mm x 13.4 mm.

Nozzle for HCT-900 system.

Technical specifications
Filter Property Value
Version nozzle kit
Suitable for HCT-900
Length 210 mm
Width 13.4 mm
max. operating temperature 500 °C
Power 320 W
Logistics
Property Value
Country of origin CN
Customs tariff number 85151990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes