H-Q07 | METCAL

Nozzle kit, (L x W) 210 x 8.4 mm, 500 °C, H-Q07

Order No.: 03L5517
EAN: 4099891393335
MPN:
H-Q07
Series: HCT
H-Q07 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
136.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.85 €

Nozzle, H-Q07, METCAL

H-Q07, Nozzle, 8.4 mm x 8.4 mm.

Nozzle for HCT-900 system.

Technical specifications
Filter Property Value
Version nozzle kit
Suitable for QFP-48 IC, HCT-900
Length 210 mm
Width 8.4 mm
max. operating temperature 500 °C
Power 320 W
Logistics
Property Value
Country of origin CN
Customs tariff number 85151990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes