H-P68 | METCAL
Nozzle kit, (L x W) 210 x 27 mm, 500 °C, H-P68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: 2 Weeks
Nozzle, H-P68, METCAL
H-P68, Nozzle, 27.1 mm x 27.1 mm.
Nozzle for HCT-900 system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nozzle kit | |
| Suitable for | HCT-900 | |
| Length | 210 mm | |
| Width | 27 mm | |
| max. operating temperature | 500 °C | |
| Power | 320 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |